Mill-Max0439-0-15-15-0427040Connector Contact
Contact SKT 4 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 2 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 4.82 | |
| 0.73 | |
| 0.73 | |
| 4 | |
| Through Hole |
Easily improve a secured connection with this specially engineered 0439-0-15-15-0427040 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 4.82 mm long, 0.73 mm tall and 0.73 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
