Molex0428170012Connector Contact

Contact PIN Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel

Other Part Names : 428170012

Never worry about a loose connection again with this 0428170012 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 50 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method. This product is 27.6 mm long, 6.6 mm tall and 5.9 mm deep. Its wire is 10-12 AWG.

Import TariffMay apply to this part

Total In Stock: 10,909 parts

Regional Inventory: 3,409

    Total$1.87Price for 1

    3,409 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 909 parts
      • Price: $1.865
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2540+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,500 parts
      • Price: $1.437
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 7,500 parts
      • Price: $1.4751

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.