Molex0428150012Connector Contact

Contact SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel

Other Part Names : 428150012

Need a strong connection for your wires? This 0428150012 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 50 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 28.1 mm long. This connector contact has an operating temperature range of -40 °C to 105 °C. Its wire is 10-12 AWG.

Total In Stock: 104,500 parts

Regional Inventory: 2,500

    Total$2,065.25Price for 2500

    2,500 In stock: Ships in 2 days

    • (2500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,500 parts
      • Price: $0.8261
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 57,000 parts
      • Price: $1.0006
    • (5000)

      Ships in 8 days

      Ships from:
      Australia
      Date Code:
      2546+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.8261

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.