Molex0428150011Connector Contact

0428150011 Molex Connector Contacts SKT Crimp ST Cable Mount 10-12AWG Mini-Fit Sr™ Reel - Arrow.com

Install this 0428150011 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 50 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its wire is 10-12 AWG. This product is 28.1 mm long. It uses the crimp termination method.

Total In Stock: 5,170 parts

Regional Inventory: 170

    Total$0.88Price for 1

    170 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 170 parts
      • Price: $0.8752
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 5,000 parts
      • Price: $1.0057

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.