Mill-Max0405-0-15-15-34-27-04-0Connector Contact
Contact SKT 34 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 9.53 | |
| 2.29 | |
| 34 | |
| Through Hole |
This 0405-0-15-15-34-27-04-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 9.53 mm long and 2.29 mm. This connector contact has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

