Mill-Max0394-0-15-15-07-27-10-0Connector Contact
Contact SKT 7 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 15 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 3.63 | |
| 3.63 | |
| 7 | |
| Through Hole |
This 0394-0-15-15-07-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 10.16 mm long, 3.63 mm tall and 3.63 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

