Mill-Max0391-0-15-15-07-27-10-0Connector Contact
Contact SKT 7 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 15 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.85 | |
| 4.8 | |
| 4.8 | |
| 7 | |
| Through Hole |
Easily improve a secured connection with this specially engineered 0391-0-15-15-07-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method. This product is 7.85 mm long, 4.8 mm tall and 4.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

