Mill-Max0381-0-15-15-23-27-10-0Connector Contact
Contact SKT 23 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.37 | |
| 2.79 | |
| 2.79 | |
| 23 | |
| Through Hole |
Need a strong connection for your wires? This 0381-0-15-15-23-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 7.37 mm long, 2.79 mm tall and 2.79 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
