Mill-Max0376-0-67-80-07-27-10-0Connector Contact
Contact SKT 7 Size Solder ST Thru-Hole T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 15 | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.59 | |
| 3.55 | |
| 3.55 | |
| 7 | |
| Through Hole |
Have a wire which needs to be connected to something? This 0376-0-67-80-07-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This has a Connector Socket connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 4.59 mm long, 3.55 mm tall and 3.55 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

