Top Purchased
Littelfuse03440250HFuse Accessories
Fuse Holder 20A 250V Panel Mount Solder Lug
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 3AG|3AB | |
| 6.4 X 31.8 | |
| 1 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Solder Lug | |
| 20.23 | |
| 17.53 | |
| 60.45 | |
| 17.78 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 03440250H from Littelfuse. This part has an operating temperature range of -40 °C to 85 °C. This product is 60.45 mm tall with a diameter of 23.87 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
