Mill-Max0344-4-19-01-34-27-10-0Connector Contact

Contact SKT 34 Size Solder ST Swage Mount Bulk

This 0344-4-19-01-34-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 9.8 mm long and 3.18 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.0878
    1. 1+$1.0878
    2. 2500+$0.6438
    3. 5000+$0.5032
    4. 10000+$0.4401
    5. 15000+$0.4174
    6. 25000+$0.3240
    7. 50000+$0.2991
    8. 100000+$0.2789

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.