Littelfuse03420014HXLFuse Accessories
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 6.4 X 31.8 | |
| 1 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 20.23 | |
| 17.53 | |
| 51.01 | |
| 17.78 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
This fuse holder 03420014HXL from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.23 mm long, 51.01 mm tall and 17.53 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
