Mill-Max0331-0-15-15-18-27-10-0Connector Contact
Contact SKT 18 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 3.81 | |
| 2.29 | |
| 2.29 | |
| 18 | |
| Through Hole |
This 0331-0-15-15-18-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method. This product is 3.81 mm long, 2.29 mm tall and 2.29 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

