Molex0330123001Connector Contact

Contact SKT Crimp ST Cable Mount 14-16AWG MX150™ Reel

This 0330123001 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 22 A. This has a Connector Power connector. It uses the crimp termination method. This product is 20.45 mm long, 3.63 mm tall and 4.4 mm deep. Its wire is 14-16 AWG.

Total In Stock: 218,637 parts

Regional Inventory: 28,637

    Total$0.12Price for 1

    28,637 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1739+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,637 parts
      • Price: $0.1174
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 25,000 parts
      • Price: $0.0615
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      United States of America
      • In Stock: 190,000 parts
      • Price: $0.0747

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.