Mill-Max0306-0-19-01-16-14-10-0Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 16.89 | |
| 1.9 | |
| 16 | |
| 20-24 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0306-0-19-01-16-14-10-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 20-24 AWG. This product is 16.89 mm long and 1.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
