Mill-Max0305-2-15-15-47-14-10-0Connector Contact

Contact SKT 47 Size Solder ST Thru-Hole Bulk

This specially engineered 0305-2-15-15-47-14-10-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 3.94 mm long, 1.93 mm tall and 1.93 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.4729
    1. 1+$0.4729
    2. 2500+$0.2981
    3. 5000+$0.2395
    4. 10000+$0.2057
    5. 15000+$0.1939
    6. 25000+$0.1607
    7. 50000+$0.1485
    8. 100000+$0.1389

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.