Mill-Max0305-2-15-01-47-01-10-0Connector Contact

Contact SKT 47 Size Solder ST Thru-Hole Bulk

This 0305-2-15-01-47-01-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.94 mm long, 1.93 mm tall and 1.93 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.5767
    1. 1+$0.5767
    2. 2500+$0.2947
    3. 5000+$0.1923
    4. 10000+$0.1382
    5. 15000+$0.1199
    6. 25000+$0.0916
    7. 50000+$0.0782
    8. 100000+$0.0700

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.