Mill-Max0301-1-15-15-47-27-10-0Connector Contact
Contact SKT 47 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 13.64 | |
| 1.98 | |
| 1.98 | |
| 47 | |
| Through Hole |
This 0301-1-15-15-47-27-10-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.64 mm long, 1.98 mm tall and 1.98 mm deep. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

