| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Cable Mount |
Never worry about a poor connection with this 030-8613-000 connector contact from ITT. It has a straight body orientation. This has a Connector Circular connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
