| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Cable Mount |
This 030-2566-000 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Circular connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
