Cinch Connectivity Solutions030-1952-030Connector Contact
Contact PIN Crimp ST Cable Mount 20-24AWG Loose
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 2.7 | |
| -65 | |
| 125 | |
| Loose | |
| 20-24 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 0301952030 connector contact from Cinch Connectors. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This connector contact has an operating temperature range of -65 °C to 125 °C. Its wire is 20-24 AWG. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

