Top Purchased
ITT Cannon030-1952-000Connector Contact
Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13.64 | |
| 20 | |
| 20-24 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 030-1952-000 connector contact from ITT. It has a straight body orientation. This has a Connector D-Subminiature connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 13.64 mm long. It uses the crimp termination method. Its wire is 20-24 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
