Mill-Max0293-0-15-01-16-27-10-0Connector Contact

Contact SKT 16 Size Press Fit ST Thru-Hole Bulk

Make the perfect wired connection with this 0293-0-15-01-16-27-10-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 5.08 mm long, 2.18 mm tall and 2.18 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

5 parts: Ships tomorrow

    Total$0.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1912+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $0.0306

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.