Mill-Max0255-0-15-80-30-84-04-0Connector Contact
Contact SKT 30 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.54 | |
| 1.82 | |
| 1.82 | |
| 30 | |
| Through Hole |
A solid mechanical connection is ideal for any cable connection, this 0255-0-15-80-30-84-04-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.54 mm long, 1.82 mm tall and 1.82 mm deep. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

