10-25% Off
Littelfuse01550120ZXAFuse Accessories
Fuse Holder 20A In Line Wire Lead Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 1 | |
| 20 | |
| -40 | |
| 75 | |
| Wire Lead | |
| Bulk | |
| 15.24 | |
| 55.63 | |
| Thermoplastic | |
| Black | |
| In Line |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 01550120ZXA from Littelfuse. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 55.63 mm long with a diameter of 15.24 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
