| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| 60 | |
| 32VDC | |
| Screw | |
| 38.4 | |
| 67.3 | |
| 22.4 | |
| In Line |
Don't overlook additional safety features with this fuse holder 01520001TXN940 from Littelfuse when implementing fuses into electrical circuits. This device has a current rating of 60. This product is 38.4 mm long, 22.4 mm tall and 67.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

