Mill-Max0134-0-15-15-32-27-04-0Connector Contact
Contact SKT 32 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.5 | |
| 1.82 | |
| 1.82 | |
| 32 | |
| Through Hole |
This 0134-0-15-15-32-27-04-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 1.82 mm tall and 1.82 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the press fit termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
