| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| 3AG|3AB | |
| 6.3 X 32 | |
| 30 | |
| Pin | |
| Bulk | |
| 8.38 | |
| 9.4 | |
| 10.67 | |
| Beryllium Copper | |
| Through Hole |
In order to safely and conveniently replace a fuse in a circuit this fuse clip 01220087Z from Littelfuse will be needed. This device has a current rating of 30. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.38 mm long, 10.67 mm tall and 9.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

