Molex0040080605Connector Contact
Contact PIN Crimp ST Cable Mount 22-26AWG Vertical Solder Relief (VSR) Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Reel | |
| 0.102 | |
| 6.73 | |
| 2.34 | |
| 2.08 | |
| Vertical Solder Relief (VSR) | |
| 22-26 | |
| Cable Mount |
This 0040080605 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 6.73 mm long, 2.08 mm tall and 2.34 mm deep. Its wire is 22-26 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

