Molex0039000428Connector Contact

0039000428 Molex Connector Contacts F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel - Arrow.com

Other Part Names : 39000428

This 0039000428 connector contact from Molex will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 105 °C. It uses the crimp termination method. Its wire is 18-24 AWG. This product is 14.9 mm long, 4.5 mm tall and 3.6 mm deep.

Import TariffMay apply to this part

Total In Stock: 146,800 parts

Regional Inventory: 106,800

    Total$962.80Price for 4000

    106,800 In stock: Ships tomorrow

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1751+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 106,800 parts
      • Price: $0.2407
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 40,000 parts
      • Price: $0.2513

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.