Other Part Names : 39000221
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.12 | |
| 16.8 | |
| 2.3 | |
| 2.3 | |
| 22-28 | |
| Cable Mount |
Never worry about a poor connection with this 0039000221 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-28 AWG. This product is 16.8 mm long, 2.3 mm tall and 2.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

