Molex0039000061Connector Contact

0039000061 Molex Connector Contacts PIN Crimp ST Cable Mount 18-24AWG Mini-Fit Jr Reel - Arrow.com

Other Part Names : 39000061

Easily improve a secured connection with this specially engineered 0039000061 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 17 mm long, 4.5 mm tall and 3.6 mm deep. Its wire is 18-24 AWG.

Import TariffMay apply to this part

Total In Stock: 708,000 parts

Regional Inventory: 108,000

    Total$109.60Price for 4000

    108,000 In stock: Ships tomorrow

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 108,000 parts
      • Price: $0.0274
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2313+
      Manufacturer Lead Time:
      1 week
      • In Stock: 600,000 parts
      • Price: $0.0301

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.