Molex0039000046Connector Contact

0039000046 Molex Connector Contacts F Crimp ST Cable Mount 22-28AWG T/R - Arrow.com

Other Part Names : 39000046

Prevent premature failure by installing this 0039000046 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This product is 14.9 mm long, 2.3 mm tall and 2.3 mm deep. It uses the crimp termination method. Its wire is 22-28 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Total In Stock: 160,191 parts

Regional Inventory: 46,191

    Total$0.07Price for 1

    46,191 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      5999
      Country Of origin:
      United States of America
         
      • Price: $0.0662
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,191 parts
      • Price: $0.0662
    • (6000)

      Ships tomorrow

      Increment:
      6000
      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 42,000 parts
      • Price: $0.0336
    • (6000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 114,000 parts
      • Price: $0.0343

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.