Mill-Max0039-2-17-01-30-27-02-0Connector Contact
Contact SKT 30 Size Wire Wrap ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Wire Wrap | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.22 | |
| 1.82 | |
| 1.82 | |
| 30 | |
| Through Hole |
This 0039-2-17-01-30-27-02-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 14.22 mm long, 1.82 mm tall and 1.82 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
