| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10@VDE|16@(CSA/UL) | |
| 500VDC@(CSA/UL)|250VAC@VDE|500VAC@(CSA/UL) | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 22.5 | |
| 9.6 | |
| 11.5 | |
| 1.7 | |
| 11.5 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Get the most out of your fuses with this fuse holder 0031.8211 from Schurter, taking the extra step to protect your valuables. This device has a current rating of 10. The voltage rating is 250V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 22.5 mm long, 11.5 mm tall and 9.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

