SCHURTER0031.7701.11Fuse Accessories
Fuse Holder 5A 125VAC/125VDC Surface Mount Solder Pad Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 5 | |
| 125VAC|125VDC | |
| -25 | |
| 85 | |
| Solder Pad | |
| Bag | |
| 12 | |
| 5.2 | |
| 6 | |
| Thermoplastic | |
| Black | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

