Top Searched
SCHURTER0031.3601Fuse Accessories
Fuse Holder 6.3A 250VAC/250VDC Through Hole Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 6.3@VDE|10@(CSA/UL) | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 11.6 | |
| 32 | |
| 32 | |
| Thermoset | |
| Black | |
| Through Hole |
This fuse holder 0031.3601 from Schurter is essential when implementing a fuse in an electrical circuit for overcurrent protection. This device has a current rating of 6.3. The voltage rating is 250VAC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32 mm tall with a diameter of 11.6 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

