Top Searched
SCHURTER0031.3573Fuse Accessories
Fuse Holder 10A 600VDC Through Hole Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10@VDE|16@(CSA/UL) | |
| 600VDC@(CSA/UL)|250VAC@VDE|600VAC@(CSA/UL) | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 45 | |
| 12.4 | |
| 12.2 | |
| 5.1 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Implement additional safety features for your fuse with this fuse holder 0031.3573 from Schurter. The voltage rating is 250VAC. This device has a current rating of 16 A @ (CSA/UL) and 10@VDE. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45 mm long, 12.2 mm tall and 12.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

