SCHURTER0031.8241Fuse Accessories
Fuse Holder 10A 600VDC Surface Mount Solder Pad Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10@VDE|16@(CSA/UL) | |
| 600VDC@(CSA/UL)|600VAC@(CSA/UL)|500VAC@VDE | |
| -40 | |
| 85 | |
| Solder Pad | |
| Box | |
| 35.4 | |
| 10.9 | |
| 13.4 | |
| 13.4 | |
| Thermoplastic | |
| Black | |
| Surface Mount |
Often, this fuse holder 0031.8241 from Schurter is an essential additional feature when incorporating fuses into circuits. This device has a current rating of 16 A @ (CSA/UL) and 10@VDE. The voltage rating is 600VDC@(CSA/UL)|600VAC@(CSA/UL)|500VAC@VDE. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 35.4 mm long, 13.4 mm tall and 10.9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

