SCHURTER0031.8231Fuse Accessories

Fuse Holder 10A 500VAC Through Hole Pin Box

Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 0031.8231 from Schurter. This device has a current rating of 16 A @ (CSA/UL) and 10@VDE. The voltage rating is 500VAC@VDE|600VAC@(CSA/UL)|600VDC@(CSA/UL). This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 35.4 mm long, 12.7 mm tall and 10.9 mm deep.

17,400 parts: Ships in 2 days

    Total$121.31Price for 100

    • (100)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 17,400 parts
      • Price: $1.2131

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.