| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10@VDE|16@(CSA/UL) | |
| 500VAC | |
| -40 | |
| 85 | |
| Pin | |
| Box | |
| 22.5 | |
| 10.8 | |
| 12.7 | |
| 1.7 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Implement additional safety features for your fuse with this fuse holder 0031.8201 from Schurter. This device has a current rating of 10 A @ (CSA/UL) and 10@VDE. The voltage rating is 500VDC@(CSA/UL)|250VAC@VDE|500VAC@(CSA/UL). This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm long, 12.7 mm tall and 10.8 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

