SCHURTER0031.3501Fuse Accessories
Fuse Holder 6.3A 250VAC/250VDC Through Hole Solder Lug Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 5 X 20 | |
| 6.3@VDE|10@(CSA/UL) | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Solder Lug | |
| Box | |
| 10.8 | |
| 31 | |
| 4.7 | |
| Thermoplastic | |
| Black | |
| Through Hole |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 0031.3501 from Schurter. This device has a current rating of 6.3. The voltage rating is 250VAC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31 mm long with a diameter of 9.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

