SCHURTER0031.1613Fuse Accessories
Fuse Holder Cap 10A 500VAC Panel Mount Solder Lug Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder Cap | |
| Miniature | |
| 6.3 X 32 | |
| 1 | |
| 10@VDE|20@(CSA/UL) | |
| 500VAC@VDE|600VAC@(CSA/UL)|600VDC@(CSA/UL) | |
| -40 | |
| 85 | |
| Solder Lug | |
| Bag | |
| 18 | |
| 39.2 | |
| Thermoplastic | |
| Panel Mount |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 0031.1613 from Schurter will be needed. This device has a current rating of 20 A @ (CSA/UL) and 10@VDE. The voltage rating is 500VAC@VDE|600VAC@(CSA/UL)|600VDC@(CSA/UL). This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

