Molex0016021124Connector Contact
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 600VDC|600VAC | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Reel | |
| 0.062 | |
| 12.88 | |
| 1.32 | |
| 2.18 | |
| SL™ | |
| 22-24 | |
| Cable Mount |
This 0016021124 connector contact from Molex comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-24 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 12.88 mm long, 2.18 mm tall and 1.32 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

