Other Part Names : 16020096
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 600VDC|600VAC | |
| 30 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.075 | |
| 12.96 | |
| 2.18 | |
| SL™ | |
| 24-30 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 0016020096 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 24-30 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 12.96 mm long, 2.18 mm tall and 1.91 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

