Molex0016020083Connector Contact
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 600VDC|600VAC | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Reel | |
| 0.073 | |
| 12.96 | |
| 2.18 | |
| SL™ | |
| 24-30 | |
| Cable Mount |
Look no further! This 0016020083 connector contact from Molex will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 24-30 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 12.96 mm long, 2.18 mm tall and 1.91 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

