Molex0016020082Connector Contact
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Reel
Other Part Names : 16020082
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 600VDC|600VAC | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Reel | |
| 0.1148 | |
| 12.96 | |
| 2.18 | |
| SL™ | |
| 24-30 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 0016020082 connector contact manufactured from Molex will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 12.96 mm long, 2.18 mm tall and 1.91 mm deep. Its wire is 24-30 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

