Molex0016020081Connector Contact
0016020081 Molex Connector Contacts PIN Crimp ST Cable Mount 22-24AWG SL™ Reel - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 3 | |
| 600VDC|600VAC | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Reel | |
| 0.092 | |
| 21.39 | |
| 2.2 | |
| SL | |
| 22-24 | |
| Cable Mount |
Install this 0016020081 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-24 AWG. This product is 21.39 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

