Molex0008700058Connector Contact
0008700058 Molex Connector Contacts SKT Crimp ST Cable Mount 22-28AWG SPOX™ Reel - Arrow.com
Other Part Names : 08700058
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 250V | |
| 30 | |
| Reel | |
| 0.06 | |
| 8.4 | |
| 2.4 | |
| 3.2 | |
| SPOX™ | |
| 22-28 | |
| Cable Mount |
This 0008700058 connector contact from Molex is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 8.4 mm long, 2.6 mm tall and 2.4 mm deep. Its wire is 22-28 AWG. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

