Other Part Names : 08700049
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 20 | |
| Bag | |
| 0.091 | |
| 9.7 | |
| 2.1 | |
| 3.05 | |
| KK® | |
| 22-28 | |
| Cable Mount |
Install this 0008700049 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. This product is 9.7 mm long, 3.05 mm tall and 2.1 mm deep. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

